
DEDN182F | |
|---|---|
DigiKey Part Number | 135-DEDN182F-ND 135-DEDN182F-DS-ND |
Manufacturer | |
Manufacturer Product Number | DEDN182F |
Description | DE I/O #18 2PR CM FS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.356" (9.04mm) | |
Shield Type | Foil | |
Length | 2000.0' (609.6m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 450 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 41,24000 Kč | 412,40 Kč |
| 100 | 36,53650 Kč | 3 653,65 Kč |
| 1 000 | 32,37850 Kč | 32 378,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,66407 Kč | 37 328,14 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |









