
1048A 0107500 | |
|---|---|
DigiKey Part Number | BEL3441-7500-ND |
Manufacturer | |
Manufacturer Product Number | 1048A 0107500 |
Description | MULTI-PAIR 4COND 18AWG BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Foil 7500' (2286.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.379" (9.63mm) | |
Shield Type | Foil | |
Length | 7500' (2286.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 63,13511 Kč | 473 513,32 Kč |
| Unit Price without VAT: | 63,13511 Kč |
|---|---|
| Unit Price with VAT: | 76,39348 Kč |






