4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 18 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9552 060500

DigiKey Part Number
BEL1495-500-ND
Manufacturer
Manufacturer Product Number
9552 060500
Description
MULTI-PAIR 4CON 18AWG CHROM 500'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 18 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.368" (9.35mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Chrome
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0420" (1.067mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
162 518,61000 Kč62 518,61 Kč
Manufacturers Standard Package
Unit Price without VAT:62 518,61000 Kč
Unit Price with VAT:75 647,51810 Kč