
DEIP182U | |
|---|---|
DigiKey Part Number | 135-DEIP182U-ND |
Manufacturer | |
Manufacturer Product Number | DEIP182U |
Description | 2 PRS #18 FLRST FLRST |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Green 18 AWG 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | - | |
Length | 2000.0' (609.6m) | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Voltage | 450 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,93664 Kč | 31 873,28 Kč |
| Unit Price without VAT: | 15,93664 Kč |
|---|---|
| Unit Price with VAT: | 19,28333 Kč |


