
9985 013100 | |
|---|---|
DigiKey Part Number | BEL1810-100-ND |
Manufacturer | |
Manufacturer Product Number | 9985 013100 |
Description | HOOK-UP STRND 26AWG BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,13400 Kč | 2 213,40 Kč |
| 200 | 21,05995 Kč | 4 211,99 Kč |
| 300 | 20,45277 Kč | 6 135,83 Kč |
| 500 | 19,70788 Kč | 9 853,94 Kč |
| 700 | 19,22997 Kč | 13 460,98 Kč |
| 1 000 | 18,73337 Kč | 18 733,37 Kč |
| Unit Price without VAT: | 22,13400 Kč |
|---|---|
| Unit Price with VAT: | 26,78214 Kč |










