
9985 009100 | |
|---|---|
DigiKey Part Number | BEL1809-100-ND |
Manufacturer | |
Manufacturer Product Number | 9985 009100 |
Description | HOOK-UP STRND 26AWG WHT 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 171,40000 Kč | 2 171,40 Kč |
| 2 | 2 066,31000 Kč | 4 132,62 Kč |
| 3 | 2 006,92000 Kč | 6 020,76 Kč |
| 5 | 1 934,08400 Kč | 9 670,42 Kč |
| 7 | 1 887,36000 Kč | 13 211,52 Kč |
| 10 | 1 838,79500 Kč | 18 387,95 Kč |
| 25 | 1 718,75360 Kč | 42 968,84 Kč |
| 50 | 1 632,16620 Kč | 81 608,31 Kč |
| 100 | 1 549,03300 Kč | 154 903,30 Kč |
| Unit Price without VAT: | 2 171,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 627,39400 Kč |








