26 AWG Hook-Up Wire 7/34 Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9985 003100

DigiKey Part Number
BEL1807-100-ND
Manufacturer
Manufacturer Product Number
9985 003100
Description
HOOK-UP STRND 26AWG ORANGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10021,28360 Kč2 128,36 Kč
20020,25045 Kč4 050,09 Kč
30019,66603 Kč5 899,81 Kč
50018,94986 Kč9 474,93 Kč
70018,49024 Kč12 943,17 Kč
1 00018,01292 Kč18 012,92 Kč
2 50016,83233 Kč42 080,82 Kč
5 00015,98065 Kč79 903,25 Kč
10 00015,18601 Kč151 860,10 Kč
Manufacturers Standard Package
Unit Price without VAT:21,28360 Kč
Unit Price with VAT:25,75316 Kč