
9983 002100 | |
|---|---|
DigiKey Part Number | BEL1798-100-ND |
Manufacturer | |
Manufacturer Product Number | 9983 002100 |
Description | HOOK-UP STRND 22AWG RED 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 764,18000 Kč | 2 764,18 Kč |
| 2 | 2 630,10500 Kč | 5 260,21 Kč |
| 3 | 2 554,26667 Kč | 7 662,80 Kč |
| 5 | 2 461,34400 Kč | 12 306,72 Kč |
| 7 | 2 401,69143 Kč | 16 811,84 Kč |
| 10 | 2 339,76500 Kč | 23 397,65 Kč |
| Unit Price without VAT: | 2 764,18000 Kč |
|---|---|
| Unit Price with VAT: | 3 344,65780 Kč |









