22 AWG Hook-Up Wire 7/30 Brown 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9983 001100

DigiKey Part Number
BEL3804-100-ND
Manufacturer
Manufacturer Product Number
9983 001100
Description
HOOK-UP STRND 22AWG BROWN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10027,08950 Kč2 708,95 Kč
20025,77295 Kč5 154,59 Kč
30025,02750 Kč7 508,25 Kč
50024,11452 Kč12 057,26 Kč
70023,52796 Kč16 469,57 Kč
1 00022,91869 Kč22 918,69 Kč
Manufacturers Standard Package
Unit Price without VAT:27,08950 Kč
Unit Price with VAT:32,77830 Kč