
9983 003100 | |
|---|---|
DigiKey Part Number | BEL3805-100-ND |
Manufacturer | |
Manufacturer Product Number | 9983 003100 |
Description | HOOK-UP STRND 22AWG ORG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Orange 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,08950 Kč | 2 708,95 Kč |
| 200 | 25,77295 Kč | 5 154,59 Kč |
| 300 | 25,02750 Kč | 7 508,25 Kč |
| 500 | 24,11452 Kč | 12 057,26 Kč |
| 700 | 23,52796 Kč | 16 469,57 Kč |
| 1 000 | 22,91869 Kč | 22 918,69 Kč |
| Unit Price without VAT: | 27,08950 Kč |
|---|---|
| Unit Price with VAT: | 32,77830 Kč |





