
9921 006100 | |
|---|---|
DigiKey Part Number | BEL1770-100-ND |
Manufacturer | |
Manufacturer Product Number | 9921 006100 |
Description | HOOK-UP STRND 22AWG BLU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,08370 Kč | 2 608,37 Kč |
| 200 | 24,81545 Kč | 4 963,09 Kč |
| 300 | 24,09800 Kč | 7 229,40 Kč |
| 500 | 23,21832 Kč | 11 609,16 Kč |
| 700 | 22,65324 Kč | 15 857,27 Kč |
| 1 000 | 22,06701 Kč | 22 067,01 Kč |
| 2 500 | 20,61634 Kč | 51 540,85 Kč |
| 5 000 | 19,56993 Kč | 97 849,65 Kč |
| 10 000 | 18,88640 Kč | 188 864,00 Kč |
| Unit Price without VAT: | 26,08370 Kč |
|---|---|
| Unit Price with VAT: | 31,56128 Kč |







