
9921 013100 | |
|---|---|
DigiKey Part Number | BEL1773-100-ND |
Manufacturer | |
Manufacturer Product Number | 9921 013100 |
Description | HOOK-UP STRND 22AWG BLU 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.062" (1.57mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 767,75000 Kč | 2 767,75 Kč |
| 2 | 2 633,67500 Kč | 5 267,35 Kč |
| 3 | 2 557,69667 Kč | 7 673,09 Kč |
| 5 | 2 464,66200 Kč | 12 323,31 Kč |
| 7 | 2 404,93143 Kč | 16 834,52 Kč |
| 10 | 2 342,91500 Kč | 23 429,15 Kč |
| Unit Price without VAT: | 2 767,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 348,97750 Kč |




