
9921 002100 | |
|---|---|
DigiKey Part Number | BEL1765-100-ND |
Manufacturer | |
Manufacturer Product Number | 9921 002100 |
Description | HOOK-UP STRND 22AWG RED 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 767,75000 Kč | 2 767,75 Kč |
| 2 | 2 633,67500 Kč | 5 267,35 Kč |
| 3 | 2 557,69667 Kč | 7 673,09 Kč |
| 5 | 2 464,66200 Kč | 12 323,31 Kč |
| 7 | 2 404,93143 Kč | 16 834,52 Kč |
| 10 | 2 342,91500 Kč | 23 429,15 Kč |
| Unit Price without VAT: | 2 767,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 348,97750 Kč |









