
F321V3/8 BK004 | |
|---|---|
DigiKey Part Number | F321V3/8BK004-ND |
Manufacturer | |
Manufacturer Product Number | F321V3/8 BK004 |
Description | HEATSHRINK 0.36" X 200' BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.360" (9.14mm) 3 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.360" (9.14mm) | |
Inner Diameter - Recovered | 0.120" (3.05mm) | |
Recovered Wall Thickness | 0.031" (0.79mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 300 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 312,91000 Kč | 5 312,91 Kč |
| 2 | 4 886,34000 Kč | 9 772,68 Kč |
| 3 | 4 659,24667 Kč | 13 977,74 Kč |
| Unit Price without VAT: | 5 312,91000 Kč |
|---|---|
| Unit Price with VAT: | 6 428,62110 Kč |






