
9921 001100 | |
|---|---|
DigiKey Part Number | BEL1764-100-ND |
Manufacturer | |
Manufacturer Product Number | 9921 001100 |
Description | HOOK-UP STRND 22AWG BRN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Brown 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,12730 Kč | 2 712,73 Kč |
| 200 | 25,80865 Kč | 5 161,73 Kč |
| 300 | 25,06180 Kč | 7 518,54 Kč |
| 500 | 24,14728 Kč | 12 073,64 Kč |
| 700 | 23,55976 Kč | 16 491,83 Kč |
| 1 000 | 22,94997 Kč | 22 949,97 Kč |
| Unit Price without VAT: | 27,12730 Kč |
|---|---|
| Unit Price with VAT: | 32,82403 Kč |










