22 AWG Hook-Up Wire 7/30 Violet 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9921 007100

DigiKey Part Number
BEL3770-100-ND
Manufacturer
Manufacturer Product Number
9921 007100
Description
HOOK-UP STRND 22AWG VIO 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.062" (1.57mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Ratings
UL Style 1007/1569
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 767,75000 Kč2 767,75 Kč
22 633,67500 Kč5 267,35 Kč
32 557,69667 Kč7 673,09 Kč
52 464,66200 Kč12 323,31 Kč
72 404,93143 Kč16 834,52 Kč
102 342,91500 Kč23 429,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2 767,75000 Kč
Unit Price with VAT:3 348,97750 Kč