
9904 00250 | |
|---|---|
DigiKey Part Number | BEL4373-50-ND |
Manufacturer | |
Manufacturer Product Number | 9904 00250 |
Description | HOOK-UP STRND 4AWG 600V RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up Wire 133/25 Red 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.392" (9.96mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.060" (1.52mm) |
Part Status Active | Length 50.00' (15.24m) |
Cable Type | Voltage 600V |
Wire Gauge | Jacket Color |
Conductor Strand 133/25 | Ratings UL Style 1015/1283 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 50 | 291,98540 Kč | 14 599,27 Kč |
| 100 | 277,49080 Kč | 27 749,08 Kč |
| 150 | 277,26833 Kč | 41 590,25 Kč |
| Unit Price without VAT: | 291,98540 Kč |
|---|---|
| Unit Price with VAT: | 353,30233 Kč |









