4 AWG Hook-Up Wire 105/24 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37104 010100

DigiKey Part Number
BEL4792-100-ND
Manufacturer
Manufacturer Product Number
37104 010100
Description
HOOK-UP STRND 4AWG BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 AWG Hook-Up Wire 105/24 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.432" (10.97mm)
Mfr
Jacket (Insulation) Thickness
0.084" (2.13mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
105/24
Ratings
UL Style 3340/3374
Conductor Material
Features
High Temperature
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
100310,06080 Kč31 006,08 Kč
Manufacturers Standard Package
Unit Price without VAT:310,06080 Kč
Unit Price with VAT:375,17357 Kč