4 AWG Hook-Up, Dual Wall Wire 133/25 White 600V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81044/9-4-9

DigiKey Part Number
A141515-DS-ND
Manufacturer
Manufacturer Product Number
81044/9-4-9
Description
HOOK-UP DL STRND 4AWG WHT FEET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 AWG Hook-Up, Dual Wall Wire 133/25 White 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.320" (8.13mm)
Mfr
Jacket (Insulation) Thickness
0.005" (0.13mm)
Series
Length
Enter Number of Feet in Order Quantity
Packaging
Digi-Spool®, Continuous Spool
Voltage
600V
Part Status
Active
Operating Temperature
150°C
Cable Type
Jacket Color
Wire Gauge
Grade
Military
Conductor Strand
133/25
Qualification
MIL-W-81044 and MIL-C-27500
Conductor Material
Spool Size
500.0' (152.4m)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1376,91000 Kč376,91 Kč
Manufacturers Standard Package
Unit Price without VAT:376,91000 Kč
Unit Price with VAT:456,06110 Kč
Alternate Length
HOOK-UP DL STRND 4AWG WHT 1'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 4AWG WHT 5'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 4AWG WHT 25'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 4AWG WHT 50'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 4AWG WHT 100'
In-Stock: 0
Unit Price: