4 AWG Hook-Up Wire 105/24 Black 7500V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37504 0101000

DigiKey Part Number
BEL4845-1000-ND
Manufacturer
Manufacturer Product Number
37504 0101000
Description
HOOK-UP STRND 4AWG BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 AWG Hook-Up Wire 105/24 Black 7500V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.526" (13.36mm)
Mfr
Jacket (Insulation) Thickness
0.130" (3.30mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
7500V
Cable Type
Operating Temperature
-55°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
105/24
Ratings
UL Style 3499
Conductor Material
Features
High Temperature, High Voltage
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 000327,00840 Kč327 008,40 Kč
Manufacturers Standard Package
Unit Price without VAT:327,00840 Kč
Unit Price with VAT:395,68016 Kč