2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9451 010U1000

DigiKey Part Number
BEL1327-1000-ND
Manufacturer
Manufacturer Product Number
9451 010U1000
Description
CABLE 2COND 22AWG BLACK SHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
1000.0' (304.8m)
Packaging
Box
Jacket Color
Black
Part Status
Active
Ratings
UL Style CMR
Cable Type
Operating Temperature
-20°C ~ 75°C
Number of Conductors
2 (1 Pair Twisted)
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Wire Gauge
Conductor Insulation
Polypropylene (PP)
Conductor Strand
7/30
Shield Material
Aluminum
Conductor Material
Copper, Tinned
Shield Coverage
100%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.135" (3.43mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Box
LengthUnit Price (Per Foot)Ext Price
1 00010,74434 Kč10 744,34 Kč
2 00010,21179 Kč20 423,58 Kč
3 00010,11909 Kč30 357,27 Kč
Manufacturers Standard Package
Unit Price without VAT:10,74434 Kč
Unit Price with VAT:13,00065 Kč
Alternate Color
CABLE 2CON 22AWG BLUE SHLD
In-Stock: 0
Unit Price: 10,74434 Kč