
9451SB 0101000 | |
|---|---|
DigiKey Part Number | BEL10189-ND |
Manufacturer | |
Manufacturer Product Number | 9451SB 0101000 |
Description | 2 #22 PP FS FRNHPO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Black |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 2 (1 Pair Twisted) | Usage Audio, Control, Signal, Marine |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.160" (4.06mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 16,37762 Kč | 16 377,62 Kč |
| 2 000 | 15,91191 Kč | 31 823,82 Kč |
| Unit Price without VAT: | 16,37762 Kč |
|---|---|
| Unit Price with VAT: | 19,81692 Kč |






