18 AWG Test Lead Wire 65/36 Red 5000V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8899 002500

DigiKey Part Number
BEL1139-500-ND
Manufacturer
Manufacturer Product Number
8899 002500
Description
TEST LEAD 18AWG RED 500'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 AWG Test Lead Wire 65/36 Red 5000V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.144" (3.66mm)
Jacket (Insulation) Thickness
0.049" (1.24mm)
Length
500.0' (152.4m)
Voltage
5000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
122 004,22000 Kč22 004,22 Kč
221 126,51000 Kč42 253,02 Kč
Manufacturers Standard Package
Unit Price without VAT:22 004,22000 Kč
Unit Price with VAT:26 625,10620 Kč
Alternate Color
TEST LEAD 18AWG YELLOW
In-Stock: 11000
Unit Price: 42,79980 Kč
TEST LEAD 18AWG GREEN
In-Stock: 0
Unit Price: 42,79980 Kč
TEST LEAD 18AWG BLACK 500'
In-Stock: 9
Unit Price: 22 004,22000 Kč
Alternate Length
TEST LEAD 18AWG RED 100'
In-Stock: 13
Unit Price: 6 538,36000 Kč
TEST LEAD 18AWG RED 25'
In-Stock: 12
Unit Price: 2 295,08000 Kč
TEST LEAD 18AWG RED 500'
In-Stock: 3
Unit Price: 22 004,64000 Kč