
8899 010500 | |
|---|---|
DigiKey Part Number | BEL1143-500-ND |
Manufacturer | |
Manufacturer Product Number | 8899 010500 |
Description | TEST LEAD 18AWG BLACK 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 Black 5000V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.144" (3.66mm) | |
Jacket (Insulation) Thickness | 0.049" (1.24mm) | |
Length | 500.0' (152.4m) | |
Voltage | 5000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 004,22000 Kč | 22 004,22 Kč |
| 2 | 20 909,81000 Kč | 41 819,62 Kč |
| 3 | 20 290,29667 Kč | 60 870,89 Kč |
| 5 | 19 530,49200 Kč | 97 652,46 Kč |
| 7 | 19 042,24571 Kč | 133 295,72 Kč |
| 10 | 18 535,20800 Kč | 185 352,08 Kč |
| Unit Price without VAT: | 22 004,22000 Kč |
|---|---|
| Unit Price with VAT: | 26 625,10620 Kč |







