
8899 002100 | |
|---|---|
DigiKey Part Number | BEL1138-100-ND |
Manufacturer | |
Manufacturer Product Number | 8899 002100 |
Description | TEST LEAD 18AWG RED 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 Red 5000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.144" (3.66mm) | |
Jacket (Insulation) Thickness | 0.049" (1.24mm) | |
Length | 100.0' (30.5m) | |
Voltage | 5000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 799,99000 Kč | 6 799,99 Kč |
| 2 | 6 466,86000 Kč | 12 933,72 Kč |
| 3 | 6 278,47333 Kč | 18 835,42 Kč |
| 5 | 6 047,46600 Kč | 30 237,33 Kč |
| 7 | 5 899,11857 Kč | 41 293,83 Kč |
| 10 | 5 745,05300 Kč | 57 450,53 Kč |
| Unit Price without VAT: | 6 799,99000 Kč |
|---|---|
| Unit Price with VAT: | 8 227,98790 Kč |










