18 AWG Test Lead Wire 65/36 Red 5000V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8899 00225

DigiKey Part Number
BEL1816-25-ND
Manufacturer
Manufacturer Product Number
8899 00225
Description
TEST LEAD 18AWG RED 25'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 AWG Test Lead Wire 65/36 Red 5000V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.144" (3.66mm)
Jacket (Insulation) Thickness
0.049" (1.24mm)
Length
25.00' (7.62m)
Voltage
5000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 386,84000 Kč2 386,84 Kč
22 271,35500 Kč4 542,71 Kč
32 205,98000 Kč6 617,94 Kč
52 125,88000 Kč10 629,40 Kč
72 074,45286 Kč14 521,17 Kč
102 021,07800 Kč20 210,78 Kč
Manufacturers Standard Package
Unit Price without VAT:2 386,84000 Kč
Unit Price with VAT:2 888,07640 Kč
Alternate Length
TEST LEAD 18AWG RED 100'
In-Stock: 12
Unit Price: 6 799,99000 Kč
TEST LEAD 18AWG RED 500'
In-Stock: 17
Unit Price: 22 004,22000 Kč
TEST LEAD 18AWG RED 500'
In-Stock: 3
Unit Price: 22 004,64000 Kč