
8898 010100 | |
|---|---|
DigiKey Part Number | BEL1815-100-ND |
Manufacturer | |
Manufacturer Product Number | 8898 010100 |
Description | TEST LEAD 18AWG BLACK 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.229" (5.82mm) | |
Jacket (Insulation) Thickness | 0.091" (2.31mm) | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 119,43000 Kč | 9 119,43 Kč |
| 2 | 8 671,23000 Kč | 17 342,46 Kč |
| 3 | 8 417,53667 Kč | 25 252,61 Kč |
| 5 | 8 106,57200 Kč | 40 532,86 Kč |
| 7 | 7 906,85714 Kč | 55 348,00 Kč |
| 10 | 7 699,44200 Kč | 76 994,42 Kč |
| Unit Price without VAT: | 9 119,43000 Kč |
|---|---|
| Unit Price with VAT: | 11 034,51030 Kč |



