
8898 002100 | |
|---|---|
DigiKey Part Number | BEL1814-100-ND |
Manufacturer | |
Manufacturer Product Number | 8898 002100 |
Description | TEST LEAD 18AWG RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 Red 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.229" (5.82mm) | |
Jacket (Insulation) Thickness | 0.091" (2.31mm) | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 89,35490 Kč | 8 935,49 Kč |
| 200 | 84,94740 Kč | 16 989,48 Kč |
| 300 | 82,45283 Kč | 24 735,85 Kč |
| 500 | 79,39470 Kč | 39 697,35 Kč |
| 700 | 77,43073 Kč | 54 201,51 Kč |
| 1 000 | 75,39080 Kč | 75 390,80 Kč |
| Unit Price without VAT: | 89,35490 Kč |
|---|---|
| Unit Price with VAT: | 108,11943 Kč |


