
88723 0021000 | |
|---|---|
DigiKey Part Number | BEL1380-1000-ND |
Manufacturer | |
Manufacturer Product Number | 88723 0021000 |
Description | MULTI-PAIR 4COND 22AWG RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Red 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.148" (3.76mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Red | |
Ratings | UL Style CMP | |
Features | Drain Wire | |
Operating Temperature | -70°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0140" (0.356mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 88,48536 Kč | 88 485,36 Kč |
| Unit Price without VAT: | 88,48536 Kč |
|---|---|
| Unit Price with VAT: | 107,06729 Kč |






