8 (4 Pair Twisted) Conductor Multi-Pair Cable Red 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89504 0021000

DigiKey Part Number
BEL6781-1000-ND
Manufacturer
Manufacturer Product Number
89504 0021000
Description
MULTI-PAIR 8COND 24AWG RED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Red 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.192" (4.88mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Red
Ratings
UL Style CMP
Features
Drain Wire
Voltage
300 V
Operating Temperature
-70°C ~ 200°C
Usage
Computer
Jacket (Insulation) Thickness
0.0140" (0.356mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000233,97378 Kč233 973,78 Kč
Manufacturers Standard Package
Unit Price without VAT:233,97378 Kč
Unit Price with VAT:283,10827 Kč