
88723 002100 | |
|---|---|
DigiKey Part Number | BEL1379-100-ND |
Manufacturer | |
Manufacturer Product Number | 88723 002100 |
Description | MULTI-PAIR 4COND 22AWG RED 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Red 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.148" (3.76mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | UL Style CMP | |
Features | Drain Wire | |
Operating Temperature | -70°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0140" (0.356mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 646,33000 Kč | 11 646,33 Kč |
| 2 | 11 072,24500 Kč | 22 144,49 Kč |
| 3 | 10 747,40667 Kč | 32 242,22 Kč |
| 5 | 10 348,99000 Kč | 51 744,95 Kč |
| 7 | 10 093,07857 Kč | 70 651,55 Kč |
| 10 | 9 827,29500 Kč | 98 272,95 Kč |
| Unit Price without VAT: | 11 646,33000 Kč |
|---|---|
| Unit Price with VAT: | 14 092,05930 Kč |






