4 (2 Pair Twisted) Conductor Multi-Pair Cable Natural 20 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55292 NA199

DigiKey Part Number
216-55292NA199-DS-ND
Manufacturer
Manufacturer Product Number
55292 NA199
Description
MULTI-PR 4COND 20AWG NAT FEET
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Natural 20 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.278" (7.06mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Natural
Ratings
UL Style 20229
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-80°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
0.0270" (0.686mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 70%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11 024,70000 Kč1 024,70 Kč
5913,62200 Kč4 568,11 Kč
10869,00200 Kč8 690,02 Kč
25812,81560 Kč20 320,39 Kč
50787,91220 Kč39 395,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 024,70000 Kč
Unit Price with VAT:1 239,88700 Kč