
55122 NA199 | |
|---|---|
DigiKey Part Number | 216-55122NA199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55122 NA199 |
Description | MULTI-PR 4COND 22AWG NAT FEET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Natural 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Natural | |
Ratings | UL Style 20229 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -80°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0270" (0.686mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,30000 Kč | 835,30 Kč |
| 5 | 744,92600 Kč | 3 724,63 Kč |
| 10 | 708,62000 Kč | 7 086,20 Kč |
| 25 | 662,92360 Kč | 16 573,09 Kč |
| 50 | 633,00160 Kč | 31 650,08 Kč |
| Unit Price without VAT: | 835,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 010,71300 Kč |



