MFG_8723MN-0081000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8723MN 0081000

DigiKey Part Number
BEL32889-50-ND
Manufacturer
Manufacturer Product Number
8723MN 0081000
Description
MULTI-PAIR 4COND 22AWG GRAY 50'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.228" (5.79mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0160" (0.406mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 488,24000 Kč1 488,24 Kč
21 416,45500 Kč2 832,91 Kč
31 375,82667 Kč4 127,48 Kč
51 326,15000 Kč6 630,75 Kč
71 294,24429 Kč9 059,71 Kč
101 261,10600 Kč12 611,06 Kč
251 179,19560 Kč29 479,89 Kč
501 120,12100 Kč56 006,05 Kč
1001 063,42710 Kč106 342,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 488,24000 Kč
Unit Price with VAT:1 800,77040 Kč
Alternate Length
MULTI-PAIR 4CON 22AWG GRAY 1000'
In-Stock: 5
Unit Price: 25 026,35000 Kč
MULTI-PAIR 4COND 22AWG GRAY 500'
In-Stock: 1
Unit Price: 13 839,95000 Kč