
8723MN 0081000 | |
|---|---|
DigiKey Part Number | BEL32889-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8723MN 0081000 |
Description | MULTI-PAIR 4CON 22AWG GRAY 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.228" (5.79mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0160" (0.406mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 026,35000 Kč | 25 026,35 Kč |
| 2 | 23 779,34500 Kč | 47 558,69 Kč |
| 3 | 23 073,46667 Kč | 69 220,40 Kč |
| 5 | 22 207,70800 Kč | 111 038,54 Kč |
| 7 | 21 651,39857 Kč | 151 559,79 Kč |
| Unit Price without VAT: | 25 026,35000 Kč |
|---|---|
| Unit Price with VAT: | 30 281,88350 Kč |




