MFG_8723MN-0081000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8723MN 0081000

DigiKey Part Number
BEL32889-500-ND
Manufacturer
Manufacturer Product Number
8723MN 0081000
Description
MULTI-PAIR 4COND 22AWG GRAY 500'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.228" (5.79mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0160" (0.406mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 839,95000 Kč13 839,95 Kč
512 302,21000 Kč61 511,05 Kč
1011 148,96400 Kč111 489,64 Kč
Manufacturers Standard Package
Unit Price without VAT:13 839,95000 Kč
Unit Price with VAT:16 746,33950 Kč
Alternate Length
MULTI-PAIR 4CON 22AWG GRAY 1000'
In-Stock: 5
Unit Price: 25 026,35000 Kč
MULTI-PAIR 4COND 22AWG GRAY 50'
In-Stock: 8
Unit Price: 1 488,24000 Kč