
8723 060U500 | |
|---|---|
DigiKey Part Number | 8723060U500-ND |
Manufacturer | |
Manufacturer Product Number | 8723 060U500 |
Description | MULTI-PAIR 4CON 22AWG CHROME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Chrome |
Packaging Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 75°C |
Cable Type | Usage Audio, Control, Instrumentation |
Number of Conductors 4 (2 Pair Twisted) | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Wire Gauge | Conductor Insulation Polypropylene (PP) |
Conductor Strand 7/30 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.160" (4.06mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 31,39004 Kč | 15 695,02 Kč |
| 1 000 | 30,30033 Kč | 30 300,33 Kč |
| Unit Price without VAT: | 31,39004 Kč |
|---|---|
| Unit Price with VAT: | 37,98195 Kč |









