
8723 0605000 | |
|---|---|
DigiKey Part Number | 135-87230605000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8723 0605000 |
Description | MULTI-PAIR 4COND 22AWG FOOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Chrome |
Packaging Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 75°C |
Cable Type | Usage Audio, Control, Instrumentation |
Number of Conductors 4 (2 Pair Twisted) | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Wire Gauge | Conductor Insulation Polypropylene (PP) |
Conductor Strand 7/30 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 5000.0' (1524.0m) |
Jacket (Insulation) Diameter 0.160" (4.06mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 69,45000 Kč | 69,45 Kč |
| 5 | 62,06600 Kč | 310,33 Kč |
| 10 | 59,10400 Kč | 591,04 Kč |
| 25 | 55,38400 Kč | 1 384,60 Kč |
| 50 | 52,70600 Kč | 2 635,30 Kč |
| 100 | 50,14500 Kč | 5 014,50 Kč |
| Unit Price without VAT: | 69,45000 Kč |
|---|---|
| Unit Price with VAT: | 84,03450 Kč |







