
8525 010100 | |
|---|---|
DigiKey Part Number | BEL1698-100-ND |
Manufacturer | |
Manufacturer Product Number | 8525 010100 |
Description | HOOK-UP STRND 24AWG BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Black 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,81750 Kč | 2 481,75 Kč |
| 200 | 23,61225 Kč | 4 722,45 Kč |
| 300 | 22,93050 Kč | 6 879,15 Kč |
| 500 | 22,09452 Kč | 11 047,26 Kč |
| 700 | 21,55744 Kč | 15 090,21 Kč |
| 1 000 | 21,00031 Kč | 21 000,31 Kč |
| Unit Price without VAT: | 24,81750 Kč |
|---|---|
| Unit Price with VAT: | 30,02918 Kč |











