
8525 006100 | |
|---|---|
DigiKey Part Number | BEL1697-100-ND |
Manufacturer | |
Manufacturer Product Number | 8525 006100 |
Description | HOOK-UP STRND 24AWG BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Blue 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,86420 Kč | 2 386,42 Kč |
| 200 | 22,70410 Kč | 4 540,82 Kč |
| 300 | 22,04860 Kč | 6 614,58 Kč |
| 500 | 21,24452 Kč | 10 622,26 Kč |
| 700 | 20,72863 Kč | 14 510,04 Kč |
| 1 000 | 20,19252 Kč | 20 192,52 Kč |
| 2 500 | 18,86696 Kč | 47 167,40 Kč |
| 5 000 | 17,91058 Kč | 89 552,90 Kč |
| 10 000 | 17,16849 Kč | 171 684,90 Kč |
| Unit Price without VAT: | 23,86420 Kč |
|---|---|
| Unit Price with VAT: | 28,87568 Kč |











