
8525 004100 | |
|---|---|
DigiKey Part Number | BEL3710-100-ND |
Manufacturer | |
Manufacturer Product Number | 8525 004100 |
Description | HOOK-UP STRND 24AWG YELLOW 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Yellow 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 532,15000 Kč | 2 532,15 Kč |
| 2 | 2 409,52000 Kč | 4 819,04 Kč |
| 3 | 2 340,15667 Kč | 7 020,47 Kč |
| 5 | 2 255,10200 Kč | 11 275,51 Kč |
| 7 | 2 200,53000 Kč | 15 403,71 Kč |
| 10 | 2 143,83300 Kč | 21 438,33 Kč |
| Unit Price without VAT: | 2 532,15000 Kč |
|---|---|
| Unit Price with VAT: | 3 063,90150 Kč |











