24 AWG Hook-Up Wire 7/32 Green 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8525 005100

DigiKey Part Number
BEL3711-100-ND
Manufacturer
Manufacturer Product Number
8525 005100
Description
HOOK-UP STRND 24AWG GRN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Green 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.058" (1.47mm)
Jacket (Insulation) Thickness
0.017" (0.43mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-
Jacket Color
Ratings
-
Features
Chemical Resistant
Grade
-
Qualification
MIL-W-76C Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10023,86420 Kč2 386,42 Kč
20022,70410 Kč4 540,82 Kč
30022,04860 Kč6 614,58 Kč
50021,24452 Kč10 622,26 Kč
70020,72863 Kč14 510,04 Kč
1 00020,19252 Kč20 192,52 Kč
2 50018,86696 Kč47 167,40 Kč
5 00017,91058 Kč89 552,90 Kč
10 00017,16849 Kč171 684,90 Kč
Manufacturers Standard Package
Unit Price without VAT:23,86420 Kč
Unit Price with VAT:28,87568 Kč