22 AWG Hook-Up Wire 7/30 Red 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83049 002100

DigiKey Part Number
BEL1610-100-ND
Manufacturer
Manufacturer Product Number
83049 002100
Description
HOOK-UP STRND 22AWG RED 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Red 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.042" (1.07mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
250V
Operating Temperature
200°C
Jacket Color
Ratings
UL Style 1371
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 208,86000 Kč3 208,86 Kč
23 052,98500 Kč6 105,97 Kč
32 964,75333 Kč8 894,26 Kč
52 856,65400 Kč14 283,27 Kč
72 787,26000 Kč19 510,82 Kč
102 715,21800 Kč27 152,18 Kč
252 536,96280 Kč63 424,07 Kč
502 408,38520 Kč120 419,26 Kč
Manufacturers Standard Package
Unit Price without VAT:3 208,86000 Kč
Unit Price with VAT:3 882,72060 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 30
Unit Price: 3 208,86000 Kč
HOOK-UP STRND 22AWG BROWN
In-Stock: 4100
Unit Price: 31,44870 Kč
HOOK-UP STRND 22AWG ORANGE
In-Stock: 3101
Unit Price: 31,44870 Kč
HOOK-UP STRND 22AWG 250V YELLOW
In-Stock: 2600
Unit Price: 31,44870 Kč
HOOK-UP STRND 22AWG GRN
In-Stock: 5600
Unit Price: 31,44870 Kč