22 AWG Hook-Up Wire 7/30 Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83005 003100

DigiKey Part Number
BEL1197-100-ND
Manufacturer
Manufacturer Product Number
83005 003100
Description
HOOK-UP STRND 22AWG ORANGE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.010" (0.25mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Active
Operating Temperature
-70°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1213
Conductor Strand
7/30
Features
High Temperature
Conductor Material
Qualification
MIL-W-16878/4
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 500 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
10033,13310 Kč3 313,31 Kč
20031,51785 Kč6 303,57 Kč
30030,60407 Kč9 181,22 Kč
50029,48426 Kč14 742,13 Kč
70028,76510 Kč20 135,57 Kč
1 00028,01853 Kč28 018,53 Kč
Manufacturers Standard Package
Unit Price without VAT:33,13310 Kč
Unit Price with VAT:40,09105 Kč
Alternate Color
HOOK-UP STRND 22AWG RED
In-Stock: 8000
Unit Price: 33,13310 Kč
HOOK-UP STRND 22AWG GREEN 100'
In-Stock: 30
Unit Price: 3 380,68000 Kč
HOOK-UP STRND 22AWG WHITE
In-Stock: 2000
Unit Price: 33,13310 Kč
HOOK-UP STRND 22AWG BLACK
In-Stock: 8401
Unit Price: 33,13310 Kč
HOOK-UP STRND 22AWG BROWN 100'
In-Stock: 20
Unit Price: 3 380,68000 Kč