
0190690208 | |
|---|---|
DigiKey Part Number | WM6951TR-ND - Tape & Reel (TR) WM6951CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690208 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690208 Models |
Category | Length - Overall 0.785" (19.94mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Base Product Number |
Width - Outer Edges 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,43480 Kč | 110,87 Kč |
| 50 | 4,22480 Kč | 211,24 Kč |
| 100 | 4,02110 Kč | 402,11 Kč |
| 250 | 3,76872 Kč | 942,18 Kč |
| 500 | 3,58856 Kč | 1 794,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,68032 Kč | 3 680,32 Kč |
| 2 000 | 3,50446 Kč | 7 008,92 Kč |
| 3 000 | 3,40553 Kč | 10 216,59 Kč |
| 5 000 | 3,28493 Kč | 16 424,65 Kč |
| 7 000 | 3,20783 Kč | 22 454,81 Kč |
| 10 000 | 3,12814 Kč | 31 281,40 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |





