
83049 004100 | |
|---|---|
DigiKey Part Number | BEL3661-100-ND |
Manufacturer | |
Manufacturer Product Number | 83049 004100 |
Description | HOOK-UP STRND 22AWG 250V YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Yellow 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.042" (1.07mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1371 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,44870 Kč | 3 144,87 Kč |
| 200 | 29,91625 Kč | 5 983,25 Kč |
| 300 | 29,04900 Kč | 8 714,70 Kč |
| 500 | 27,98598 Kč | 13 992,99 Kč |
| 700 | 27,30366 Kč | 19 112,56 Kč |
| 1 000 | 26,59499 Kč | 26 594,99 Kč |
| 2 500 | 24,84203 Kč | 62 105,08 Kč |
| 5 000 | 23,57709 Kč | 117 885,45 Kč |
| Unit Price without VAT: | 31,44870 Kč |
|---|---|
| Unit Price with VAT: | 38,05293 Kč |






