22 AWG Hook-Up Wire 7/30 Brown 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83049 001100

DigiKey Part Number
BEL3659-100-ND
Manufacturer
Manufacturer Product Number
83049 001100
Description
HOOK-UP STRND 22AWG BROWN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Brown 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.042" (1.07mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
250V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1371
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 100
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10031,44870 Kč3 144,87 Kč
20029,91625 Kč5 983,25 Kč
30029,04900 Kč8 714,70 Kč
50027,98598 Kč13 992,99 Kč
70027,30366 Kč19 112,56 Kč
1 00026,59499 Kč26 594,99 Kč
2 50024,84203 Kč62 105,08 Kč
5 00023,57709 Kč117 885,45 Kč
Manufacturers Standard Package
Unit Price without VAT:31,44870 Kč
Unit Price with VAT:38,05293 Kč
Alternate Color
HOOK-UP STRND 22AWG RED 100'
In-Stock: 24
Unit Price: 3 208,86000 Kč
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 30
Unit Price: 3 208,86000 Kč
HOOK-UP STRND 22AWG ORANGE
In-Stock: 3101
Unit Price: 31,44870 Kč
HOOK-UP STRND 22AWG 250V YELLOW
In-Stock: 2600
Unit Price: 31,44870 Kč
HOOK-UP STRND 22AWG GRN
In-Stock: 5600
Unit Price: 31,44870 Kč