
83010 010100 | |
|---|---|
DigiKey Part Number | BEL1070-100-ND |
Manufacturer | |
Manufacturer Product Number | 83010 010100 |
Description | HOOK-UP STRND 16AWG BLACK 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1371 |
Conductor Strand 19/29 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/4 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.077" (1.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 721,52000 Kč | 6 721,52 Kč |
| 2 | 6 392,31500 Kč | 12 784,63 Kč |
| 3 | 6 206,04000 Kč | 18 618,12 Kč |
| 5 | 5 977,68600 Kč | 29 888,43 Kč |
| 7 | 5 831,07857 Kč | 40 817,55 Kč |
| 10 | 5 678,80700 Kč | 56 788,07 Kč |
| Unit Price without VAT: | 6 721,52000 Kč |
|---|---|
| Unit Price with VAT: | 8 133,03920 Kč |










