
83010 003100 | |
|---|---|
DigiKey Part Number | BEL1221-100-ND |
Manufacturer | |
Manufacturer Product Number | 83010 003100 |
Description | HOOK-UP STRND 16AWG ORANGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1371 |
Conductor Strand 19/29 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/4 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.077" (1.96mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 65,86380 Kč | 6 586,38 Kč |
| 200 | 62,62700 Kč | 12 525,40 Kč |
| 300 | 60,79517 Kč | 18 238,55 Kč |
| 500 | 58,55056 Kč | 29 275,28 Kč |
| 700 | 57,10801 Kč | 39 975,61 Kč |
| 1 000 | 55,61057 Kč | 55 610,57 Kč |
| Unit Price without VAT: | 65,86380 Kč |
|---|---|
| Unit Price with VAT: | 79,69520 Kč |







