16 AWG Hook-Up Wire 19/29 Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83010 005100

DigiKey Part Number
BEL1223-100-ND
Manufacturer
Manufacturer Product Number
83010 005100
Description
HOOK-UP STRND 16AWG GREEN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.011" (0.28mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Active
Operating Temperature
-70°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1371
Conductor Strand
19/29
Features
High Temperature
Conductor Material
Qualification
MIL-W-16878/4
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.077" (1.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 400 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
10065,86380 Kč6 586,38 Kč
20062,62700 Kč12 525,40 Kč
30060,79517 Kč18 238,55 Kč
50058,55056 Kč29 275,28 Kč
70057,10801 Kč39 975,61 Kč
1 00055,61057 Kč55 610,57 Kč
Manufacturers Standard Package
Unit Price without VAT:65,86380 Kč
Unit Price with VAT:79,69520 Kč
Alternate Color
HOOK-UP STRND 16AWG RED 100'
In-Stock: 0
Unit Price: 6 721,52000 Kč
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 107
Unit Price: 6 721,52000 Kč
HOOK-UP STRND 16AWG BROWN
In-Stock: 9700
Unit Price: 65,86380 Kč
HOOK-UP STRND 16AWG ORANGE
In-Stock: 100
Unit Price: 65,86380 Kč
HOOK-UP STRND 16AWG YELLOW 100'
In-Stock: 3
Unit Price: 6 721,52000 Kč